Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- RS 제품 번호:
- 203-6060
- 제조사 부품 번호:
- VZBM-A-3/4"-RP-25-F-3T-B2-PA20
- 제조업체:
- Festo
Subtotal (1 unit)*
₩519,460.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩519,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6060
- 제조사 부품 번호:
- VZBM-A-3/4"-RP-25-F-3T-B2-PA20
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Direct Action | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 25 bar | |
| Valve Material | Brass Chrome Plated | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Model Number | 8070261 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Return Type Direct Action | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 25 bar | ||
Valve Material Brass Chrome Plated | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Model Number 8070261 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/4 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-3/4-RP-25-F-3T-B2-PA20, Numeric Part Number: 8070261
This pneumatic actuated valve is designed for efficient fluid control in various applications. The ball valve features a 3/4 inch thread size conforming to Rp standards, allowing for seamless integration in existing systems. With a maximum working pressure of 25 bar, it is suitable for high-demand environments.
Features & Benefits
• Direct action mechanism ensures rapid response
• Suitable for compressed air and neutral fluids
• Supports easy line installation for versatile mounting options
• Materials chosen for enhanced corrosion resistance
• Operating pressure range of 5.5 to 8 bar for diverse applications
Applications
• Utilised in automated production lines for precise fluid control
• Ideal for pneumatic systems requiring high-pressure performance
• Used in industrial machinery for reliable flow regulation
• Suitable for water handling without moisture interference
What makes this valve suitable for high-pressure applications?
The valve's construction enables it to withstand a maximum working pressure of 25 bar, ensuring robust performance under demanding conditions. Its design caters to both direct action actuation and quick responsiveness in automated processes.
How does the temperature range influence operational efficiency?
With an operational range of -20°C to 130°C, it accommodates diverse environmental conditions, allowing it to function effectively whether in chilling applications or in warm industrial settings.
What maintenance considerations should be noted for lubricated operation?
To maintain optimal function during lubricated operation, it is essential to monitor and manage the pressure dew point, ensuring it remains 10°C below the ambient temperature to prevent medium contamination.
관련된 링크들
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 3/4 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 DN 8
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in
- Festo Ball, Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1.25 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 Rp1-1/2