Festo Ball type Pneumatic Actuated Valve, 25 bar, EN 10226-1 1/4 in

Subtotal (1 unit)*

₩944,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩944,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5965
제조사 부품 번호:
VZBM-A-11/4"-RP-25-F-3T-B2-PB80
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Default Valve Position

NC

Inlet Port Size

1/4 in

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1/4 in

Maximum Operating Pressure

25 bar

Inlet Thread Standard

EN 10226-1

Outlet Thread Standard

R

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Standards/Approvals

ISO8573-1:2010, RoHS

Model Number

8070279

COO (Country of Origin):
DE

Festo Pneumatic Actuated Valve, 1-1/4 in Thread size, 25 bar Maximum Working Pressure - VZBM-A-11/4-RP-25-F-3T-B2-PB80, Numeric Part Number: 8070279


This pneumatic actuated valve is designed for efficient control of fluid flow in various industrial applications. Featuring a 1-1/4 in thread size and a robust ball valve construction, it ensures reliable performance under high pressure conditions. The valve operates with a spring return mechanism and conforms to the Rp thread standards, making it versatile for installation in various setups.

Features & Benefits


• Functionality is supported by a pneumatic actuation method

• Designed to withstand a maximum working pressure of 25 bar

• Suitable for a variety of media, including compressed air and inert gases

• Integrated switching position indicator for clear operational understanding

Applications


• Utilised for automated control in pneumatic systems

• Supports flow regulation in mechanical and automation processes

• Ideal for requiring quick response times with pneumatic cylinders

• Used in water and neutral fluid handling systems

• Effective in high-pressure environments typical in industrial settings

What materials are used in the construction of this valve?


The valve features a nickel-plated brass housing, chrome-plated brass ball, and seals made from HNBR and PTFE, ensuring compatibility with various media.

What is the maximum operating temperature range for this valve?


The valve can operate effectively within a temperature range of -20 to 130 °C, making it versatile for different environments.

How does the spring return function work in this valve?


The spring return mechanism ensures that the valve remains in the normally closed position until activated, enhancing safety in automated systems.

What thread standard is this valve designed to comply with?


It adheres to Rp thread standards, which facilitate compatibility with a range of connection options.

What is the flow rate capacity of this pneumatic actuated valve?


This valve has a flow rate of 121 m³/h, accommodating significant fluid passage in pneumatic applications.

관련된 링크들