Eaton E27 Plug Thread Plug Gauge

Subtotal (1 pack of 25 units)*

₩87,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩87,320.00₩3,492.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-987
제조사 부품 번호:
20GD27 GAUGE PIECE D2 20A 500V FOR E27
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Plug/Ring

Ring

Product Type

Plug Gauge

Gauge Type

Plug Thread

Thread Size

E27

Standards/Approvals

UKCA, CE

COO (Country of Origin):
SI
The Eaton low voltage D fuse accessory is expertly designed to enhance electrical safety and efficiency. The Eaton Bussmann series screw cap gauge piece serves as a reliable solution for various electrical installations, potentially reducing downtime and ensuring optimal performance in demanding environments. Not only does it conform to stringent regulations, but it also boasts robust construction tailored for modern application needs. Its compact dimensions allow for easy integration and versatility within existing setups, creating a seamless experience for professionals. Additionally, the attention to detail in its manufacturing ensures high-quality operation, making it an essential component for any serious electrician or contractor.

Crafted with a durable design to withstand rigorous use

Facilitates straightforward installation with a user-friendly screw cap mechanism

Engineered for compatibility with standard E27 applications

Exemplifies compliance with leading safety standards for peace of mind

Offers a non-indicating fuse, making it ideal for various electrical circuits

Compact size provides flexibility in tight spaces without compromising performance

The distinctive blue colour code ensures easy identification during maintenance

관련된 링크들