Eaton E27 Plug Thread Plug Gauge
- RS 제품 번호:
- 228-630
- 제조사 부품 번호:
- 25GD27 GAUGE PIECE D2 25A 500V FOR E27
- 제조업체:
- Eaton
Subtotal (1 pack of 25 units)*
₩87,320.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩87,320.00 | ₩3,492.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-630
- 제조사 부품 번호:
- 25GD27 GAUGE PIECE D2 25A 500V FOR E27
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Plug Gauge | |
| Plug/Ring | Ring | |
| Gauge Type | Plug Thread | |
| Thread Size | E27 | |
| Standards/Approvals | UKCA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Plug Gauge | ||
Plug/Ring Ring | ||
Gauge Type Plug Thread | ||
Thread Size E27 | ||
Standards/Approvals UKCA, CE | ||
제외
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse accessory is designed to enhance the safety and efficiency of your electrical installations. The screw cap gauge piece plays a vital role in providing reliable connections while ensuring optimal performance under demanding conditions. Constructed with quality materials and precision engineering, it is tailored for applications requiring a dependable 25 A amperage rating, making it an essential component for professional electricians and technicians alike. The compact dimensions and lightweight design mean that it integrates seamlessly into your setup, while the yellow colour coding offers quick identification during installation and maintenance. With its unique construction size and non-indicating fuse indicator, this fuse accessory guarantees compliance with industry standards, ensuring safety and efficiency in every operation.
Non-indicating fuse accessory ensures streamlined installations
Compact size allows for easy integration into tight spaces
Lightweight design helps reduce overall project weight
Yellow colour code enables quick identification and differentiation
Designed specifically for E27 applications to ensure compatibility
Manufactured by Eaton, a trusted name in electrical solutions
Robust construction provides reliability over extended use
Ideal for professional use in various electrical settings
관련된 링크들
- Eaton E27 Plug Thread Plug Gauge
- Eaton E27 Go Ring Gauge
- MikronTec M27 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- Eaton Plug Gauge, 24 mm Pitch Diameter
- MikronTec M9 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
- MikronTec M8 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
- Volkel M8 x 1.25 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
- Volkel M3 x 0.5 Plug Thread Plug Gauge, 500 μm Pitch Diameter