Volkel M20 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter

Subtotal (1 unit)*

₩142,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩142,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Calibration Options:

RS 제품 번호:
177-0517
제조사 부품 번호:
16030
제조업체:
Volkel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Volkel

Product Type

Plug Gauge

Plug/Ring

Plug

Gauge Type

Plug Thread

Thread Size

M20 x 2.5

Pitch Diameter

2.5mm

Imperial/Metric

Metric

Gauge Tolerance

6h

Single/Double Ended

Double Ended

Tapered/Straight

Tapered

Standards/Approvals

DIN ISO 1502

제외

COO (Country of Origin):
DE

Volkel Go No-Go Plug Gauge


The Volkel Go No-Go plug gauge M20x2.5 is a combination of GO and NO-GO plug gauge. The scrap side of this thread plug gauge is marked with a red ring. It is calibrated at a measurement laboratory using IAC thread scanners. This gauge must screw into the part by hand more than two threads. If unable to do so, the thread does not meet the requested standards. This is calibrated at the measurement laboratory using IAC thread scanners. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.

Features and Benefits


• Metric measurement system

• 6H tolerance

• High durability and reliability

• Compact size and rugged

• Easy to use

• Accurate

• Double ended gauge

Certifications


• ISO1502

• DIN13/DIN2240

Certifications


• ISO1502

• DIN13/DIN2240

관련된 링크들