Eaton Plug Gauge, 24 mm Pitch Diameter
- RS 제품 번호:
- 229-230
- 제조사 부품 번호:
- 10GD27
- 제조업체:
- Eaton
Subtotal (1 pack of 25 units)*
₩87,320.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩87,320.00 | ₩3,492.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-230
- 제조사 부품 번호:
- 10GD27
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Plug Gauge | |
| Plug/Ring | Plug | |
| Pitch Diameter | 24mm | |
| Imperial/Metric | Metric | |
| Single/Double Ended | Single Ended | |
| Standards/Approvals | CE, UKCA, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Plug Gauge | ||
Plug/Ring Plug | ||
Pitch Diameter 24mm | ||
Imperial/Metric Metric | ||
Single/Double Ended Single Ended | ||
Standards/Approvals CE, UKCA, IEC | ||
제외
- COO (Country of Origin):
- SI
The Eaton innovative screw cap gauge piece belongs to the Eaton Bussmann series, emphasising reliability in low voltage applications. Designed specifically for AC operations up to 500 V at a 10 A rating, it ensures a robust performance with outstanding durability. The product showcases a compact build, measuring just 17 mm in length and 24 mm in height and width, making it a versatile choice for space-constrained environments. Ideal for various fuse accessory needs, its red colour indicates its specific function within an array of industrial applications. With compliance to international standards, this gauge piece guarantees peace of mind and safety for users looking for dependable solutions.
Compact design facilitates ease of integration within existing systems
High-quality construction ensures long-lasting performance even in rigorous environments
Distinctive red colour allows for quick identification and ease of use
Designed for use with other Eaton Bussmann series products, promoting seamless compatibility
Lightweight construction simplifies installation and handling
관련된 링크들
- Eaton E27 Plug Thread Plug Gauge
- MikronTec Plug Plug Gauge, 27 mm Pitch Diameter
- MikronTec M24 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- MikronTec M27 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 24 mm Pitch Diameter
- Eaton E27 Go Ring Gauge
- MikronTec Plug Plug Gauge, 10 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 43 mm Pitch Diameter