Eaton E27 Go Ring Gauge
- RS 제품 번호:
- 229-073
- 제조사 부품 번호:
- 2GD27 GAUGE PIECE D2 2A 500V FOR E27
- 제조업체:
- Eaton
Subtotal (1 pack of 25 units)*
₩87,320.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩87,320.00 | ₩3,492.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-073
- 제조사 부품 번호:
- 2GD27 GAUGE PIECE D2 2A 500V FOR E27
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Go | |
| Thread Size | E27 | |
| Standards/Approvals | UKCA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Go | ||
Thread Size E27 | ||
Standards/Approvals UKCA, CE | ||
제외
- COO (Country of Origin):
- SI
The Eaton gauge piece is designed to enhance the functionality of low voltage circuits, ensuring optimal performance and reliability. This innovative product is crafted to meet the rigorous demands of electrical installations, providing an essential solution for applications requiring a robust fuse accessory. Engineered with attention to detail, it guarantees ease of use and installation, making it a preferred choice for professionals in the electrical engineering sector. With its unique construction, it caters to various operational needs while adhering to industry standards. The product's compact dimensions and lightweight design offer practicality and convenience for technicians and electricians alike.
Constructed for low voltage applications, ensuring safety and efficiency
Designed to work seamlessly with E27 fittings, providing versatile use
Lightweight build enhances ease of handling during installation
Non-indicating fuse feature optimises maintenance and monitoring
Pink colour coding ensures easy identification during tasks
Complies with industry standards, ensuring dependability in performance
Small footprint allows for installation in tight spaces without compromise
관련된 링크들
- Eaton E27 Go Ring Gauge
- Eaton E27 Plug Thread Plug Gauge
- Eaton E14 Go Ring Gauge
- MikronTec Go/No Go Plug Gauge, 2.2 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 2 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 37 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 60 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 82 mm Pitch Diameter