Subtotal (1 unit)*
₩56,100.00
재고있음
- 추가로 2026년 10월 26일 부터 112 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6699
- 제조사 부품 번호:
- GE 20 C
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Material | Steel | |
| Static Load Rating - Axial | 78kN | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Series | GE | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 35mm | ||
Material Steel | ||
Static Load Rating - Axial 78kN | ||
Standards/Approvals No | ||
Width 16mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Steel-Covered Spherical Bearing, 20mm Bore, 35mm OD - GE 20 C
Conveniently manage shaft misalignment in your mechanical installations with this SKF spherical ball bearing. The smooth sliding of its 20mm inner ring allows for a wide range of angular movements. The combination of steel and PTFE (polytetrafluoroethylene)sintered bronze as sliding contact materials guarantees even movement for full rotational efficiency. You can install this bearing in large industrial machinery thanks to its 35mm outside diameter.
• Constantly lubricated for maintenance-free use
• 31.5kN dynamic load rating facilitates balanced bearing in moving installations
• Smooth contact surface ensures quiet operation even at high speeds
• Angled design to accommodate tilting movements
Applications
• Automotive industry
• Manufacturing installations
• Robotics
• Mining industry
• Aerospace equipment
How is this spherical bearing different from a regular rolling ball bearing?
Unlike typical ball bearings that feature a series of balls along a race, this spherical bearing has no such rolling element. Instead, the inner ring is installed in an angled position for comprehensive rotation inside the housing. It can accommodate large shaft misalignment while regular bearings are only capable of allowing minute misalignments or overturns.
관련된 링크들
- SKF GE 20 ES 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 20 ESX-2LS 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 20 TXE-2LS 20mm Bore Spherical Bearing, 140 kN, 35 mm OD
- SKF GEH 17 C 17mm Bore Spherical Bearing, 78 kN, 35 mm OD, 31.5 kN
- SKF GE 35 ES 35mm Bore Spherical Bearing, 400 kN, 55 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD, 780 kN
- SKF GE 35 ESX-2LS 35mm Bore Spherical Bearing, 400 kN, 55 mm OD