SKF GEH 17 C 17mm Bore Spherical Bearing, 78 kN, 35 mm OD, 31.5 kN
- RS 제품 번호:
- 217-6767
- 제조사 부품 번호:
- GEH 17 C
- 제조업체:
- SKF
Subtotal (1 unit)*
₩73,220.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩73,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6767
- 제조사 부품 번호:
- GEH 17 C
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Static Load Rating - Radial | 31.5kN | |
| Static Load Rating - Axial | 78kN | |
| Material | Steel | |
| Series | GEH | |
| Standards/Approvals | No | |
| Width | 20mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 35mm | ||
Static Load Rating - Radial 31.5kN | ||
Static Load Rating - Axial 78kN | ||
Material Steel | ||
Series GEH | ||
Standards/Approvals No | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
SKF GEH Series Spherical Bearing, Bore size 17mm, 35mm Outside Diameter - GEH 17 C
This spherical bearing is a robust and versatile component designed for various applications within the mechanical and automation sectors. With a bore size of 17mm and an outside diameter of 35mm, this bearing offers essential performance specifications to ensure effective operation in demanding conditions. Engineered to support significant loads, it caters to the needs of professionals engaged in the electrical and mechanical industries.
Features & Benefits
• Accommodates a static axial load rating of 78kN for superior durability
• Capable of managing a static radial load rating of 31.5kN for reliable performance
• Engineered for high-load applications ensuring longevity and reliability
• Designed to minimise friction, enhancing overall efficiency of equipment
• Features precise spherical bearing specifications for dependable functionality
• Versatile dimensions ideal for numerous applications in various sectors
Applications
• Used for heavy machinery in mechanical installations
• Utilised in automation systems for precise movements
• Applicable in conveyors to facilitate smooth operations
• Employed in robotics for consistent performance under load
What are the advantages of a 17mm bore size?
The 17mm bore size offers a balance between size and load capacity, making it suitable for applications requiring compactness without compromising strength. This dimension allows for installation in tighter spaces while supporting robust loads.
How do the static load ratings impact performance?
The static axial load rating of 78kN and radial load rating of 31.5kN enable the bearing to handle both vertical and horisontal loads efficiently, ensuring stable operation in dynamic environments. This capability is critical for reliability in demanding applications.
What maintenance practices are advisable for optimal function?
Regular inspection and lubrication are recommended to maintain optimal function. Proper maintenance minimises wear and prolongs the lifespan of the bearing, making it crucial for sustaining performance in high-load situations.
관련된 링크들
- SKF GEH 25 C 25mm Bore Spherical Bearing, 166 kN, 47 mm OD, 166 kN
- SKF GEH 40 ES-2RS 40mm Bore Spherical Bearing, 640 kN, 68 mm OD, 640 kN
- SKF GEH 12 C 12mm Bore Spherical Bearing, 45 kN, 26 mm OD
- SKF GEH 15 C 15mm Bore Spherical Bearing, 56 kN, 30 mm OD
- SKF GEH 20 C 20mm Bore Spherical Bearing, 127 kN, 42 mm OD
- SKF GEH 10 C 10mm Bore Spherical Bearing, 28.5 kN, 22 mm OD
- SKF GEH 30 ES-2RS 30mm Bore Spherical Bearing, 400 kN, 55 mm OD
- SKF GEH 45 ES-2RS 45mm Bore Spherical Bearing, 780 kN, 75 mm OD