SKF GE 35 ES-2RS 35mm Bore Spherical Bearing, 400 kN, 55 mm OD
- RS 제품 번호:
- 217-6717
- 제조사 부품 번호:
- GE 35 ES-2RS
- 제조업체:
- SKF
Subtotal (1 unit)*
₩91,060.00
재고있음
- 추가로 2026년 10월 26일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩91,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6717
- 제조사 부품 번호:
- GE 35 ES-2RS
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Material | Steel | |
| Static Load Rating - Axial | 400kN | |
| Series | GE | |
| Width | 25mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 55mm | ||
Material Steel | ||
Static Load Rating - Axial 400kN | ||
Series GE | ||
Width 25mm | ||
Standards/Approvals No | ||
SKF Spherical Bearing, 35mm ID, 55mm OD, 80kN Dynamic Load Rating, 400kN Static Load Rating - GE 35 ES-2RS
Need a component that takes challenging environments in its stride? This spherical bearing from SKF is up to the job. It's an all-rounder that smooths out misalignment while taking the strain of both radial and combined radial and axial loads. Thanks to a double-lip seal on both sides, the unit keeps lubricant in and debris out, making it just the thing for use in harsh environments. Annular grooves and relubrication holes make maintenance a walk in the park.
• Light weight of 230g for easy handling and minimal system strain
• Bearing steel construction is resistant to impact, wear and corrosion for a long service life
• Wide operating temperature range between -50°C and +200°C for use in demanding conditions
Applications
• Assembly lines
• Automotive manufacturing
• Paper and pulp mills
• Agricultural equipment
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Can this spherical bearing handle heavy loads?
Cylindrical bore type
0° nominal contact angle
Yes, this bearing has a high dynamic load rating of 80kN and a static load rating of 400kN, so it can bear the burden of heavy-duty loads.
관련된 링크들
- SKF GE 35 ES 35mm Bore Spherical Bearing, 400 kN, 55 mm OD
- SKF GE 20 ES 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 35 ESX-2LS 35mm Bore Spherical Bearing, 400 kN, 55 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD, 780 kN
- SKF GE 35 TXG3E-2LS 35mm Bore Spherical Bearing, 375 kN, 55 mm OD
- SKF GE 60 ES 60mm Bore Spherical Bearing, 1220 kN, 90 mm OD
- SKF GE 110 ES 110mm Bore Spherical Bearing, 3250 kN, 160 mm OD