SKF GE 20 TXE-2LS 20mm Bore Spherical Bearing, 140 kN, 35 mm OD
- RS 제품 번호:
- 217-6702
- 제조사 부품 번호:
- GE 20 TXE-2LS
- 제조업체:
- SKF
Subtotal (1 unit)*
₩135,820.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩135,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6702
- 제조사 부품 번호:
- GE 20 TXE-2LS
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Material | Steel | |
| Static Load Rating - Axial | 140kN | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 16mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 35mm | ||
Material Steel | ||
Static Load Rating - Axial 140kN | ||
Standards/Approvals No | ||
Series GE | ||
Width 16mm | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 20mm Bore, 35mm Outside Diameter - GE 20 TXE-2LS
This spherical bearing is engineered for optimal performance in various mechanical applications, particularly accommodating angular misalignments. With a bore size of 20mm and an outside diameter of 35mm, it ensures effective load distribution and durability across different conditions. Its design is crucial in the automation and electronics sectors, where precision and reliability are paramount.
Features & Benefits
• Facilitates angular misalignments, enhancing operational efficiency
• Designed to support high loads, contributing to a longer service life
• Low-friction operation reduces wear and energy consumption
• Compact design optimises space within machinery assemblies
Applications
• Utilised in automation machinery to boost performance
• Applied in electric motors for smooth functionality
• Suitable for heavy equipment, providing increased durability
• Implemented in conveyor systems where movement flexibility is critical
What is the installation process for this bearing?
Precise alignment during installation is essential for optimising performance and longevity.
Can it operate in high-temperature environments?
Yes, it is designed to function effectively in a range of challenging conditions, including high temperatures.
What maintenance is necessary for optimal performance?
Regular cleaning and lubrication are recommended to ensure smooth operation and minimise wear.
Is it compatible with standard mounting techniques?
Yes, it works well with commonly used mounting methods in various mechanical systems.
How does this bearing perform under radial loads?
It effectively manages radial loads, ensuring reliable performance and stability in applications.
관련된 링크들
- SKF GE 50 TXE-2LS 50mm Bore Spherical Bearing, 735 kN, 75 mm OD, 735 kN
- SKF GE 45 TXE-2LS 45mm Bore Spherical Bearing, 600 kN, 68 mm OD
- SKF GE 90 TXE-2LS 90mm Bore Spherical Bearing, 2320 kN, 130 mm OD
- SKF GE 60 TXE-2LS 60mm Bore Spherical Bearing, 1160 kN, 90 mm OD
- SKF GE 30 TXE-2LS 30mm Bore Spherical Bearing, 290 kN, 47 mm OD
- SKF GE 80 TXE-2LS 80mm Bore Spherical Bearing, 1900 kN, 120 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing, 1460 kN, 105 mm OD
- SKF GE 110 TXE-2LS 110mm Bore Plain Bearing, 3100 kN, 160 mm OD