SKF GE 20 ES 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- RS 제품 번호:
- 217-6700
- 제조사 부품 번호:
- GE 20 ES
- 제조업체:
- SKF
Subtotal (1 unit)*
₩35,740.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6700
- 제조사 부품 번호:
- GE 20 ES
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Material | Steel | |
| Static Load Rating - Axial | 146kN | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Series | GE | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 35mm | ||
Material Steel | ||
Static Load Rating - Axial 146kN | ||
Width 16mm | ||
Standards/Approvals No | ||
Series GE | ||
SKF Spherical Bearing, 20 mm Bore Sise, 35mm Outside Diameter - GE 20 ES
This spherical bearing, from SKF boasts a bore sise of 20mm and an outside diameter of 35mm. This durable and reliable bearing is designed with a steel/steel sliding contact surface combination and is suitable for various industrial applications. The bearing ensures optimal performance and precise functionality.
Features & Benefits
• This bearing offers a radial spherical plain design for efficient operation
• The bearing's steel/steel sliding contact surface combination ensures durability and longevity
• Designed with no seals, this bearing allows for easy maintenance and lubrication
• It has a mass of 0.065 kg, making it lightweight and easy to handle
Applications
• Ideal for use in automation systems for precise motion control
• Suitable for electronics applications requiring reliable and efficient bearing solutions
• Can be used for applications in the mechanical industry that demand high-performance components
Can it handle high-traffic applications efficiently?
Yes, it is designed to withstand high-traffic conditions with ease.
Will it require frequent maintenance?
With regular relubrication using grease, this bearing ensures smooth operation and longevity.
Is it suitable for applications requiring precise angular alignment?
Yes, the 9° angular alignment of this spherical bearing allows for flexibility in various applications.
Can it be used in automation systems?
Yes, it is ideal for use in automation systems for accurate motion control.
Does it come with any seals for protection?
No, this bearing is designed without seals to allow for easy maintenance and lubrication.
관련된 링크들
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GE 20 ESX-2LS 20mm Bore Spherical Bearing, 146 kN, 35 mm OD
- SKF GEG 20 ES 20mm Bore Plain Bearing, 146 kN, 35 mm OD, 146 kN
- SKF GE 50 ES 50mm Bore Spherical Bearing, 780 kN, 75 mm OD, 780 kN
- SKF GE 120 ES 120mm Bore Spherical Bearing, 4750 kN, 180 mm OD
- SKF GE 110 ES 110mm Bore Spherical Bearing, 3250 kN, 160 mm OD
- SKF GE 25 ES 25mm Bore Spherical Bearing, 240 kN, 42 mm OD
- SKF GE 40 ES 40mm Bore Spherical Bearing, 500 kN, 62 mm OD