Pico Technology TETRIS 2500 Series TA223 Oscilloscope Probe, Active Type, 2.5 GHz, 10:1, SMA, BNC Adapter Connector

Subtotal (1 unit)*

₩3,762,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,762,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
898-6785
제조사 부품 번호:
TA223
제조업체:
Pico Technology
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pico Technology

Probe Type

Active

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

2.5GHz

Connector Type

SMA, BNC Adapter

Model Number

TA223

Safety Category Voltage

20

Series

TETRIS 2500

Standards/Approvals

EN 61010031:2002+ A1:2008, RoHS, WEEE, EN 613261:2006, EN 610101:2010

COO (Country of Origin):
DE

Pico Technology TETRIS 2500 Series Oscilloscope Probe, 2.5GHz Bandwidth, 10:1 Attenuation - TA223


This oscilloscope probe is an Active probe designed for high-frequency signal measurement in laboratory and field environments. It provides a controlled attenuation for interfacing test equipment and is supplied with both SMA termination and a BNC adaptor to suit different instrument inputs. The probe conforms to multiple safety and electromagnetic standards relevant to professional test applications.

Features and Benefits:


• 2.5GHz bandwidth for capturing fast transient signals
• 10:1 attenuation for safe signal scaling to instruments
• Active probe topology for lower input loading
• SMA and BNC adaptor connectivity for flexible interfacing
• Conforms to EN 61010 and EN 61326 standards for measurement safety

Applications


• Suitable for high-speed digital signal validation
• Used with RF test benches requiring SMA connectivity
• Ideal for oscilloscope measurements needing attenuation
• Can be used for compliance testing in controlled labs
• Used for prototyping where Active probing is required

Which connector options are supplied for instrument compatibility?


The probe includes an SMA connector and an interchangeable BNC adaptor to match different oscilloscope inputs.

How does the attenuation affect measurement of high-voltage signals?


The fixed 10:1 attenuation reduces measured amplitude by a factor of ten to allow higher-amplitude signals to be observed within instrument input ranges.

What regulatory standards govern its electromagnetic and safety behaviour?


It meets EN 61326 for electromagnetic requirements and EN 61010 for safety during electrical measurement.

Is the probe compliant with environmental disposal and material rules?


It is produced in accordance with RoHS restrictions and WEEE disposal directives.

What probe type is specified for minimising circuit loading?


The device is an Active probe, intended to present reduced loading on measured circuits.

Supplied with

Power supply

관련된 링크들