Pico Technology P2056 DUAL Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, BNC Connector
- RS 제품 번호:
- 201-7876
- 제조사 부품 번호:
- P2056 Dual Pack
- 제조업체:
- Pico Technology
Subtotal (1 pack of 2 units)*
₩790,880.00
재고있음
- 추가로 2026년 11월 10일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩395,440.00 | ₩790,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-7876
- 제조사 부품 번호:
- P2056 Dual Pack
- 제조업체:
- Pico Technology
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pico Technology | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 10:1 | |
| Bandwidth | 500MHz | |
| Connector Type | BNC | |
| Model Number | P2056 DUAL | |
| Number of Probes | 2 | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Standards/Approvals | EN 61010-031, IEC | |
| Rise Time | 1ns | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pico Technology | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 10:1 | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number P2056 DUAL | ||
Number of Probes 2 | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Standards/Approvals EN 61010-031, IEC | ||
Rise Time 1ns | ||
- COO (Country of Origin):
- DE
Pico Technology Oscilloscope Probe, 10:1 Attenuation, 500MHz Bandwidth - P2056 Dual Pack
This oscilloscope probe is a dual passive probe pack designed to Interface with test and measurement instruments via BNC connectors. It provides waveform capture for general lab and field diagnostics where signal scaling and preservation of high-frequency content are required. The accessory is intended for use at standard low-voltage measurement levels within routine electronics troubleshooting and validation activities.
Features and Benefits:
• 500MHz bandwidth for capturing fast signal components
• 10:1 attenuation to scale higher-voltage signals safely
• 1ns rise time to resolve Rapid signal transitions
• Dual probe configuration enabling simultaneous dual-channel measurements
• BNC connector compatibility for straightforward instrument connection
• 10:1 attenuation to scale higher-voltage signals safely
• 1ns rise time to resolve Rapid signal transitions
• Dual probe configuration enabling simultaneous dual-channel measurements
• BNC connector compatibility for straightforward instrument connection
Applications
• Suitable for circuit debugging in electronics development
• Ideal for comparative channel analysis on oscilloscopes
• Used with bench-top instruments in test labs
• Can be used for educational practicals involving waveform observation
• Used for routine maintenance on low-voltage systems
• Ideal for comparative channel analysis on oscilloscopes
• Used with bench-top instruments in test labs
• Can be used for educational practicals involving waveform observation
• Used for routine maintenance on low-voltage systems
What safety category rating does it have?
It is rated to CAT II and specified for use up to 300 V.
Are these probes Active or passive in design?
They are passive probes that do not require an external power source.
Which safety and regulatory standards apply?
The probes comply with EN 61010-031 and IEC standards.
How many probes are included and what connector do they use?
The pack contains two probes and each terminates in a BNC connector.
관련된 링크들
- Pico Technology PicoConnect Series P2036 DUAL Oscilloscope Probe, Voltage Type, 300 MHz, 10:1, BNC Connector
- Pico Technology PicoConnect Series 442 Oscilloscope Probe, Differential Type, 10 MHz, 25:1, D9 Connector
- Pico Technology PicoConnect Series 441 Oscilloscope Probe, Differential Type, 15 MHz, 1:1, D9 Connector
- Pico Technology 914 Series PicoConnect 914 Oscilloscope Probe, Voltage Type, 4 GHz, SMA Female Connector
- Pico Technology,Differential Oscilloscope Kit Ta271 Single Ended D9-Bnc Adapter, Picoconnect 441 1:1 Passive
- Pico Technology Oscilloscope Probe, Differential Type, 25 MHz, BNC Connector
- Pico Technology TA189 Oscilloscope Probe, Current Type, 100 kHz, BNC Connector
- Pico Technology TA167 Oscilloscope Probe, Current Type, 20 kHz, BNC Connector