Pico Technology TA271, Model TA271 Adapter

Subtotal (1 unit)*

₩40,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 44 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-5313
Distrelec 제품 번호:
300-85-388
제조사 부품 번호:
TA271
제조업체:
Pico Technology
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pico Technology

Product Type

Adapter

Model Number

TA271

Pico Technology Adaptor - TA271


This Adaptor provides power conversion for compatible devices in general operating contexts. It functions as an external power Interface designed to deliver and regulate supply between AC mains and connected equipment, suitable for replacing or supplementing original power units where a matching specification is required.

Features and Benefits:


• Converts mains input to controlled output for device operation
• Offers compatibility with a range of compatible laptop and portable devices
• Enables straightforward replacement of original power units for continued use

Applications


• Used with TA325 and TA326 current measurement probes
• Suitable for replacing lost or faulty OEM power units
• Can be used as a universal option where specification alignment exists
• Ideal for traditional voltage probe signal testing

What should be checked before fitting the unit?


Verify the connector compatibility and output rating against the device’s required power input.

How does it function as a replacement option?


It serves as an alternative to original power units when the electrical characteristics match the device requirements.

관련된 링크들