Pico Technology TA299, Model TA299 Adapter
- RS 제품 번호:
- 136-5314
- Distrelec 제품 번호:
- 300-85-389
- 제조사 부품 번호:
- TA299
- 제조업체:
- Pico Technology
Subtotal (1 unit)*
₩55,300.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-5314
- Distrelec 제품 번호:
- 300-85-389
- 제조사 부품 번호:
- TA299
- 제조업체:
- Pico Technology
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pico Technology | |
| Product Type | Adapter | |
| Model Number | TA299 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pico Technology | ||
Product Type Adapter | ||
Model Number TA299 | ||
- COO (Country of Origin):
- CN
Pico Technology Adaptor - TA299
This adaptor serves as an Interface device for power delivery and connectivity in electronic systems. It is intended to convert or adapt electrical connections to suit compatible equipment and provide a practical connection solution within typical operating environments.
Features and Benefits:
• Integrates two BNC connectors for standard hardware interfacing
• Enables differential measurements using two single-ended probes
• Automatic host scope identification ensures direct system recognition
• Enables differential measurements using two single-ended probes
• Automatic host scope identification ensures direct system recognition
Applications
• Ideal for connecting two custom hardware BNC cables
• Used with single-ended components to capture differential signals
• Suitable for expansion setups involving a PicoScope 4444
• Used with single-ended components to capture differential signals
• Suitable for expansion setups involving a PicoScope 4444
What physical format does the unit present for installation?
It is supplied as a single Compact adaptor intended to bridge incompatible connection interfaces.
How does the device assist during maintenance or replacement?
It functions as a replacement connection Interface to restore electrical continuity when original parts are unavailable.
Does the connected system track parameters for every attached probe?
It identifies the base unit but cannot detect secondary probes attached through it.
관련된 링크들
- Pico Technology TA271, Model TA271 Oscilloscope Coaxial Cable
- Pico Technology KA044, Model TA136 20-Way Digital Oscilloscope 20-Way Digital Cable, For Use With PicoScope 2205 MSO, 25
- Pico Technology TA385 Probe Tip Oscilloscope Probe, For Use With TA386 Probe, TA375 Probe
- Pico Technology TA384 Probe Tip Oscilloscope Probe, For Use With TA375 Probe, TA386 Probe
- Pico Technology TA189 Oscilloscope Probe, Current Type, 100 kHz, BNC Connector
- Pico Technology TA167 Oscilloscope Probe, Current Type, 20 kHz, BNC Connector
- Pico Technology Oscilloscope Battery, For Use With TA058 Active Differential Probes, TA045 Active Differential Probes,
- Pico Technology TA301 Oscilloscope Probe, Current Type, 20 kHz, D9 Connector