Pico Technology TA384 Probe Tip Oscilloscope Probe, For Use With TA375 Probe, TA386 Probe

Subtotal (1 unit)*

₩32,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-9602
제조사 부품 번호:
TA384
제조업체:
Pico Technology
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pico Technology

Product Type

Oscilloscope Probe

Accessory Type

Probe Tip

For Use With

TA375 Probe, TA386 Probe

COO (Country of Origin):
GB

Pico Technology Oscilloscope Probe, Probe Tip Accessory, Compatible with TA375 - TA384


This oscilloscope probe tip accessory is designed to function with specific handheld probes, providing a direct Interface between measurement leads and test points. It is intended for use where precise contact and replacement of worn tips are required. The component operates as a detachable tip compatible with the designated probe models.

Features and Benefits:


• High-frequency response supporting accurate signal capture
• Durable construction for extended service life
• Compatible with designated probe models for easy replacement

Applications


• Used with the TA375 probe for routine signal probing
• Suitable for the TA386 probe during component diagnostics
• Ideal for replacing worn probe tips on compatible probes

How does the tip Interface with existing probe hardware?


It connects directly to the probe end, replacing the original contact point to restore electrical continuity and probing capability.

Which probe models accept this replacement tip?


It is intended for use with the TA375 probe and the TA386 probe.

관련된 링크들