RS Better World

Siemens 14A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩879,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩879,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-778
제조사 부품 번호:
3RV2131-4SA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

14A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

75mm

IP Rating

IP20

Overall Depth

149mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, UKCA, RoHS, RINA, PRS, LRS, ISO 13849, IEC 61508, EPD, EAC, DNV, CE, CCC, ABS

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is designed to provide reliable motor protection with a CLASS 10 overload relay function. Perfectly suited for diverse industrial applications, its compact design allows flexibility for various installation environments. It features an adjustable current response value, ensuring adaptability to multiple motor specifications. With its high mechanical and electrical endurance, it guarantees long service life and dependable performance. This device prioritises safety with built-in protective functions, ensuring consistent operation under varying conditions. With a robust breaking capacity and multiple certifications, it stands as a reliable choice for professionals in need of reliable performance and safety assurance.

Thermal overload release design ensures accurate response to varying loads

Compact dimensions enable flexible installation options in tight spaces

Adjustable current response provides customisation for different motor requirements

High breaking capacity offers excellent safety performance under fault conditions

관련된 링크들