RS Better World
Siemens 25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-768
- 제조사 부품 번호:
- 3RV2131-4DA10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩982,020.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩982,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-768
- 제조사 부품 번호:
- 3RV2131-4DA10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 25A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV2 | |
| Overall Length | 140mm | |
| Overall Width | 75mm | |
| Overall Depth | 149mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, EPD, IEC 61508, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL, VDE | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 25A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV2 | ||
Overall Length 140mm | ||
Overall Width 75mm | ||
Overall Depth 149mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, EPD, IEC 61508, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL, VDE | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens remarkable circuit breaker offers superior motor protection with an overload relay function, ensuring optimal performance in demanding environments. Designed for versatility, it can operate effectively in temperatures ranging from -20°C to +60°C, showcasing its resilience under variable conditions. Engineered for efficiency, this device supports both standard and specific configurations, making it suitable for a variety of industrial applications. Notable for its high breaking capacity, it provides robust short-circuit protection, contributing to safety and reliability in electrical installations. With mechanical and electrical endurance rated at a substantial 50, 000 cycles, this circuit breaker exemplifies durability while adhering to stringent safety standards.
Low power loss in hot states
Compliant with international safety standards
Wide motor application range for flexibility
Easy DIN rail mounting
Environmental regulations compliance
관련된 링크들
- Siemens 59A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 80A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 17A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 14A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 73A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 65A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 4A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C