RS Better World

Siemens 14A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C

Subtotal (1 unit)*

₩1,089,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,089,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-220
제조사 부품 번호:
3RV2031-4SA15-0BA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

14A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

55mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, VDE

Better World Claim

Extended Product Life, Low Carbon Manufacture

Number of Poles

3

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for optimal motor protection, featuring a robust construction catered for high-performance requirements. The product encompasses a variety of essential functions, including thermal overload release and phase failure detection, ensuring your systems run smoothly. With a rated operating current of 14 A and an impressive short-circuit breaking capacity, it excels in safety and reliability. The auxiliary switch design allows seamless integration into your control schemes, while its compact dimensions facilitate easy mounting in diverse environments. Whether for industrial or commercial applications, this circuit breaker stands as a testament to engineering excellence.

Compact design simplifies installation in various settings

Robust thermal overload release for safety

High short-circuit breaking capacity for protection

Phase failure detection for added reliability

관련된 링크들