RS Better World

Siemens 17A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩886,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩886,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-765
제조사 부품 번호:
3RV2131-4TA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

17A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

140mm

Overall Width

75mm

IP Rating

IP20

Overall Depth

149mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EPD, PRS, RoHS, UL, ABS, UKCA, CCC, VDE, RINA, LRS, CE, ISO 13849, DNV, EAC, IEC 61508

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is expertly designed for motor protection, ensuring enhanced operational reliability and safety. Manufactured with a focus on advanced overload relay function, it optimally safeguards motors against various electrical faults. The compact design allows for convenient installation on a DIN rail, making it suitable for a variety of industrial applications. It effectively manages currents from 12 to 17 A, offering superior performance while maintaining compliance with global standards. With robust technical specifications such as high breaking capacities and excellent temperature tolerances, this product stands out as a dependable choice for both new projects and upgrades.

Screw and snap-on mounting on DIN rail

Ambient temperature range from -20 °C to +60 °C

Reliable shock resistance per IEC standards

IP20 protection class for safety

High mechanical service life for durability

관련된 링크들