Siemens 200mA SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 159-671
- 제조사 부품 번호:
- 3RV1011-0BA15
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩608,020.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩608,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 159-671
- 제조사 부품 번호:
- 3RV1011-0BA15
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 200mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV1 | |
| Series | SIRIUS 3RV1 | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, EAC, DNV, CE, CCC, ATEX, ABS, VDE, UL, UKCA, RoHS, RMRS, RINA, RCM, PRS, LRS, IECEX | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 200mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV1 | ||
Series SIRIUS 3RV1 | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, EAC, DNV, CE, CCC, ATEX, ABS, VDE, UL, UKCA, RoHS, RMRS, RINA, RCM, PRS, LRS, IECEX | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker size S00 stands as a premium choice for motor protection, designed to ensure safety and reliability in diverse applications. With its thermal overload release and adjustable current response value, this device effectively manages current fluctuations while safeguarding your motors. Featuring a compact design, it can be easily mounted on a 35 mm DIN rail, making installation straightforward. This model also boasts an excellent mechanical and electrical endurance, rated for up to 100, 000 operating cycles. Additionally, it meets rigorous safety standards and offers enhanced performance even under demanding conditions, such as high ambient temperatures. It is a versatile solution for any industrial setting, blending efficiency with robust functionality.
Compact design fits various settings
Robust performance under high temperatures
High mechanical and electrical endurance
Combines well with other devices
Effective short-circuit protection
관련된 링크들
- Siemens 12A SIRIUS 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 250mA SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 2A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -50 °C
- Siemens 2A 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 200mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 10A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C