RS Better World
Siemens 16A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-055
- 제조사 부품 번호:
- 3RV2023-4AA10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩530,180.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩530,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-055
- 제조사 부품 번호:
- 3RV2023-4AA10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 16A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV2 | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, UL, VDE | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 16A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV2 | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RINA, RoHS, UKCA, UL, VDE | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is an exceptional solution for motor protection, designed specifically for industrial applications. Tailored for use in environments where safety and reliability are essential, it boasts a compact size to fit seamlessly within control panels. The functionality of this product ensures it can handle operational demands with ease, while providing crucial protective features such as overload and short-circuit protection. Its robust construction and sophisticated design make it a perfect choice for various applications, ensuring maximum efficiency and minimal downtime. Suitable for varying ambient conditions, this circuit breaker is crafted to deliver outstanding performance in both operation and durability.
Compact design optimises panel space usage
Robust construction for demanding environments
Reliable overload and short-circuit protection
Effective operation within wide temperature ranges
Multiple installation methods for application flexibility
관련된 링크들
- Siemens 16A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 20A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 25A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 16A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 12.5A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 160mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 110mA, 160 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C