RS Better World
Siemens 160mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-763
- 제조사 부품 번호:
- 3RV2111-0AA10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩669,160.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩669,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-763
- 제조사 부품 번호:
- 3RV2111-0AA10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 160mA | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | SIRIUS 3RV2 | |
| Overall Length | 97mm | |
| Overall Width | 65mm | |
| IP Rating | IP20 | |
| Overall Depth | 97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, EPD, IEC 61508, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL, VDE | |
| Number of Poles | 3 | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 160mA | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series SIRIUS 3RV2 | ||
Overall Length 97mm | ||
Overall Width 65mm | ||
IP Rating IP20 | ||
Overall Depth 97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, EPD, IEC 61508, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL, VDE | ||
Number of Poles 3 | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is engineered for motor protection, combining a robust overload relay function with exceptional performance and reliability. Designed to handle currents from 0.11 to 0.16 A, this device is suitable for various applications, ensuring optimal safeguarding with a thermal overload release. Its compact S00 size allows seamless integration with other components, such as contactors, making it a versatile choice for industrial use. With a mechanical lifespan of 100, 000 operating cycles and a high short-circuit breaking capacity of up to 100 kA, it guarantees durability and safety in demanding environments. The user-friendly installation process and adaptable mounting options further enhance its appeal for engineers and technicians alike, ensuring peace of mind in system operation.
Compact design enables efficient use of space in installations
Supports integration with various company-specific contactors
Built to withstand maximum operating frequencies of 60 Hz
Features a high short-circuit breaking capacity for enhanced safety
Equipped with a thermal overload release for dependable operation
관련된 링크들
- Siemens 1.25A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 630mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 400mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 200mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 6.3A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 250mA SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -25 °C
- Siemens 110mA, 160 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C