RS Better World

Siemens 63A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩2,458,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,458,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-019
제조사 부품 번호:
3RV2042-4JB10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

63A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS

Overall Length

165mm

Overall Width

70mm

IP Rating

IP20

Overall Depth

176mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, RoHS, CCC, CE, UL

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered specifically for motor protection, offering robust and reliable performance in demanding environments. Designed with enhanced switching capacity of up to 100 kA, it ensures superior protection against overloads and short circuits. This dependable device boasts a thermal overload release mechanism and adjustable current response values, allowing for tailored use in various applications. Its durable construction, coupled with a mechanical service life rated for 25, 000 cycles, ensures longevity and efficiency. With a compact design suitable for DIN rail mounting, this circuit breaker is perfect for space-constrained installations.

Compact design optimises space on DIN rail installations

Adjustable current response allows for flexibility in diverse applications

Rated for mechanical endurance of 25, 000 cycles for long-term reliability

Enhanced switching capacity supports high-demand industrial applications

Wide operating temperature range ensures performance in extreme conditions

관련된 링크들