RS Better World

Siemens 93A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩2,531,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,531,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-013
Distrelec 제품 번호:
301-33-360
제조사 부품 번호:
3RV2042-4YA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

93A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS

Overall Length

165mm

Overall Width

70mm

IP Rating

IP20

Overall Depth

176mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, UL, UKCA, CE, RoHS

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is specifically designed for motor protection, ensuring reliable performance in demanding conditions. With its robust CLASS 10 A-release, it manages currents between 75 and 93 A effortlessly. This product boasts a high switching capacity of 100 kA, providing peace of mind when it comes to short-circuit safety. The versatility in its operating voltage, accommodating up to 690 V, caters to a wide range of applications. The user-friendly design means installation is straightforward, ensuring a secure fit on DIN rails. This circuit breaker not only meets compliance standards but also integrates seamlessly into your existing setups, heralding efficiency with its thermal overload release functionality.

Enhanced short-circuit protection

High mechanical and electrical life

Broad temperature range operation

Screw and snap-on mounting

Finger-safe design

관련된 링크들