RS Better World

Siemens 50A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,933,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,933,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-000
제조사 부품 번호:
3RV2042-4HA10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

50A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

165mm

Overall Width

70mm

Overall Depth

176mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, EPD, IEC 61508, ISO 13849, LRS, RoHS, UKCA, PRS, RINA, UL, VDE, CCC, CE, DNV, ABS

Better World Product

Yes

Number of Poles

3

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker 3RV2 is designed for optimal motor protection, effectively handling a range of operational demands. Its innovative CLASS 10 A-release ensures reliable protection, accommodating motor sizes from 36 to 50 A, while enhancing switching capabilities with a substantial 100 kA. Engineered with auxiliary switch extensions, it is built for flexibility, allowing for seamless integration into various systems. Offering impressive endurance with a lifespan of 25, 000 operating cycles for both main and auxiliary contacts, this product stands out for its thermal overload release design, ensuring safety and efficiency even in demanding environments. With a robust design, this circuit breaker proves essential for reliable motor protection in industrial applications.

Efficient operation under varying ambient conditions

Compact dimensions for easy integration into existing systems

High shock resistance ensures durability during operation

Optimised thermal characteristics reduce energy loss

Designed for quick and hassle-free installation

관련된 링크들