RS Better World

Siemens 40A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩2,458,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,458,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
160-018
제조사 부품 번호:
3RV2042-4FB10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

40A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS 3RV2

Overall Length

165mm

Overall Width

70mm

Overall Depth

176mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, ABS, CCC, CE, DNV, EAC, EPD, IEC 61508, ISO 13849, LRS, PRS, RINA, RoHS, UKCA, UL

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is engineered for reliable motor protection, ensuring operational efficiency across a range of applications. Designed to handle robust loads, it boasts an impressive switching capacity of up to 100 kA, providing exceptional short-circuit protection. The device is suitable for use in various environments, with a broad temperature operating range from -20 to +60 °C. Its compact design allows for versatile installation, easily accommodating side-by-side mounting. With advanced thermal overload release features, this breaker not only enhances safety but also extends the service life of connected motors, making it an indispensable asset for industrial operations.

Robust thermal overload release

Complies with international safety standards

Extended temperature limits for environmental resilience

Flexible mounting options for diverse setups

Screw-type terminals for secure connections

Superior insulation and surge voltage resistance

관련된 링크들