Siemens 250mA SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-108
- 제조사 부품 번호:
- 3RV1011-0CA15
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩682,140.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩682,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 160-108
- 제조사 부품 번호:
- 3RV1011-0CA15
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 250mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV1 | |
| Series | SIRIUS 3RV1 | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| IP Rating | IP20 | |
| Overall Depth | 75mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RMRS, UKCA, UL, VDE, PRS, RCM, RINA, RoHS, ABS, ATEX, CCC, CE, DNV, EAC, IEC 60529, IECEX, LRS | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 250mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV1 | ||
Series SIRIUS 3RV1 | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
IP Rating IP20 | ||
Overall Depth 75mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RMRS, UKCA, UL, VDE, PRS, RCM, RINA, RoHS, ABS, ATEX, CCC, CE, DNV, EAC, IEC 60529, IECEX, LRS | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for reliable motor protection and is ideal for applications requiring robust overload protection with a thermal trip mechanism. Featuring a compact size, this device is remarkably straightforward to install and integrates seamlessly with a range of electrical systems. It offers excellent thermal characteristics and a high-breaking capacity, ensuring dependable operation even in demanding environments. With capabilities for handling varying operating frequencies and voltages, this product is perfect for multiple industrial applications, which makes it a versatile choice for modern control systems. The addition of auxiliary switching options provides greater flexibility for control and monitoring applications.
Compact design supports installation in tight areas
High mechanical and electrical endurance for longevity
Integrated overload protection prevents motor damage
Versatile current ratings for various applications
관련된 링크들
- Siemens 12A SIRIUS 3RV1 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 200mA SIRIUS 3RV1 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 22A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 180mA, 250 mA SIRIUS 3RV Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 2.5A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 1.25A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C