Festo Motor Cable NEBM Series Cable for Use with Motor,1450739

Subtotal (1 unit)*

₩277,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩277,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-9659
Distrelec 제품 번호:
304-12-925
제조사 부품 번호:
NEBM-S1W9-E-7-Q5-LE6
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS

Model Number

1450739

COO (Country of Origin):
DE

Festo NEBM Series Cable, 7m Length, 72 V DC Voltage Range - NEBM-S1W9-E-7-Q5-LE6, Numeric Part Number: 1450739


This cable is specifically designed for use with motors, providing efficient power connectivity in various applications. With a robust length of 7m, it ensures ample reach for installations, making it an essential component in automation and industrial settings. The voltage range for this product extends from 0 to 72 V DC, ensuring compatibility with a wide array of motor types.

Features & Benefits


• Compatible with motors in automation applications
• Ideal for both electrical and industrial motor setups
• Encased design ensures durability and longevity
• Supports seamless integration into existing systems
• Straightforward installation maximises operational efficiency

Applications


• Used with industrial motor setups in manufacturing environments
• Suitable for automation machinery requiring precise motor control
• Effective in electrical systems needing high voltage connectivity
• Integrated into systems where reliable motor accessories are essential

What makes this cable suitable for motor applications in various environments?


The cable is designed to handle a wide voltage range, making it versatile for different motor requirements in automation and industrial settings. Its Durable construction adds to its reliability in demanding conditions.

How does the length of 7m benefit installation processes?


A length of 7m allows flexibility in installation, ensuring that equipment can be positioned effectively without compromising on power supply. This length accommodates various setups and can reach distant connections easily.

Can this cable be used in high voltage scenarios?


Yes, it supports a maximum voltage of 72V DC, making it suitable for high voltage requirements in specific applications, enhancing its usability in diverse environments.

What type of environments are best suited for this product?


It is Ideal for industrial environments where motors play a Crucial role in production lines, as well as in automation projects where a reliable power connection is essential for optimal performance.

관련된 링크들