Festo Motor Cable NEBM Series Cable for Use with Motor,1450370
- RS 제품 번호:
- 273-9648
- Distrelec 제품 번호:
- 302-18-212
- 제조사 부품 번호:
- NEBM-S1G9-E-5-Q5-LE6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩214,580.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩214,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-9648
- Distrelec 제품 번호:
- 302-18-212
- 제조사 부품 번호:
- NEBM-S1G9-E-5-Q5-LE6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS, CE | |
| Model Number | 1450370 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS, CE | ||
Model Number 1450370 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable, 0 to 72V DC Voltage Range, 5m Length - NEBM-S1G9-E-5-Q5-LE6, Numeric Part Number:1450370
This cable assures a secure connection for motors across various applications within the automation and electronics sectors. It accommodates a voltage range of 0 to 72 V DC, ensuring stable performance across different operating conditions. With a length of 5m, it is suitable for multiple installations, serving as a necessary accessory for users seeking durable and efficient connectivity solutions.
Features & Benefits
• Conducts a nominal voltage of 24 V for consistency
• Shielded design to minimise interference for dependable signals
• Compatible with energy chains to enhance flexibility and longevity
• Sturdy construction withstanding temperatures from -40°C to 80°C
• IP65 rated for protection against dust and water ingress
• Made from RoHS-compliant materials for environmental safety
Applications
• Utilised with motors in automation machinery
• Suitable for robotics and conveyor systems
• Ideal for configurations requiring flexible cable installation
• Employed in environments that need durable connections
What is the maximum length available for similar cables?
The standard length provided is 5m, fitting many applications.
How can I ensure the cable is compatible with my motor?
Verify the electrical connection specifications and ensure they align with your motors requirements.
Is it safe to use in outdoor environments?
The IP65 rating signifies it is protected from dust and water, making it suitable for outdoor usage.
What type of cable connections does it support?
It features a 9-pin socket for field device connections and open-end connections for the control side.
What is the importance of the shielded design?
The shielding significantly decreases electromagnetic interference, ensuring stable signal transmission.
관련된 링크들
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450738
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450740
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450739
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450371
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450369
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450368
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450736
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450737