Festo Motor Cable NEBM Series Cable for Use with Motor,1450947

Subtotal (1 unit)*

₩424,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩424,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-9651
Distrelec 제품 번호:
304-12-934
제조사 부품 번호:
NEBM-S1W15-E-10-Q7-LE6
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS, CE

Model Number

1450947

COO (Country of Origin):
DE

Festo NEBM Series Cable, 10m Length, 72V DC Voltage Range - NEBM-S1W15-E-10-Q7-LE6, Numeric Part Number:1450947


This motor cable is designed for use with motors, featuring a length of 10m. It operates effectively within a voltage range of 0 to 72V DC, making it suitable for various applications in the automation and electronics industries. The cable is constructed to withstand demanding environments, ensuring durability and reliability under operational conditions.

Features & Benefits


• Angled socket connection optimises installation space

• Six cores enable efficient data and power transmission

• Comprehensive shielding reduces electromagnetic interference

• IP65 protection ensures resistance to dust and moisture

• Capable of functioning in temperatures from -40°C to 80°C

• Grey TPE-U(PUR) sheath offers excellent flexibility and longevity

Applications


• Used to connect motors in automation systems

• Ideal for field devices requiring robust cabling connections

• Suitable for installations with moving cable requirements

• Effective for high-voltage motor in industrial settings

What kind of connections does this cable support?


It has an angled socket connection for the field device and an open-end connection for the controller, allowing flexibility in various wiring configurations.

How does this cable cope with different environmental conditions?


It operates effectively within a wide temperature range of -40°C to 80°C, making it suitable for both indoor and outdoor applications.

What is the total number of cores available in this cable?


The cable consists of 15 cores, with 10 used for connections, providing ample capacity for power and signal transmission.

Is this cable suitable for use with energy chains?


Yes, it is specifically designed to be compatible with energy chains, ensuring reliable operation in dynamic applications.

How is the cable protected against external elements?


It features an IP65 rating, ensuring it is dust-tight and resistant to low-pressure water jets, thereby enhancing its longevity in harsh environments.

관련된 링크들