Festo Motor Cable NEBM Series Cable for Use with Motor,1450371
- RS 제품 번호:
- 273-9649
- Distrelec 제품 번호:
- 304-12-922
- 제조사 부품 번호:
- NEBM-S1G9-E-7-Q5-LE6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩280,000.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩280,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-9649
- Distrelec 제품 번호:
- 304-12-922
- 제조사 부품 번호:
- NEBM-S1G9-E-7-Q5-LE6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | CE, RoHS | |
| Model Number | 1450371 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals CE, RoHS | ||
Model Number 1450371 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable, 7m Length, 72V DC Voltage Range - NEBM-S1G9-E-7-Q5-LE6, Numeric Part Number:1450371
This high-quality motor cable is designed specifically for industrial applications, offering robust performance while connecting motors reliably. The cable measures 7m in length and operates within a voltage range of 0 to 72V DC, ensuring compatibility with various motor configurations. Constructed for high performance, it features a durable grey TPE-U(PUR) sheath, making it suitable for energy chains and demanding environments.
Features & Benefits
• Angular socket design facilitates easy and reliable connections
• Equipped with 9 connections, 6 of which are utilised for efficient connectivity
• High voltage capability supports operation up to 72V DC
• Shielded construction enhances signal integrity and reduces interference
• Suitable for a wide ambient temperature range, from -40 °C to 80 °C
• IP65 degree of protection ensures durability in harsh conditions
Applications
• Utilised with motors in automation systems
• Used for wiring in industrial machinery and equipment
• Suitable for robotics and control systems requiring stable connectivity
• Ideal for projects necessitating high voltage DC operation
What type of electrical connections does it feature?
It has an angular socket for field device connections and open-ended cable for controller connections, both designed for secure and efficient pairing.
What is the importance of the shielding in this cable?
The shielding reduces electromagnetic interference, ensuring clearer signal transmission and improved overall performance in sensitive applications.
What ambient conditions can this cable withstand?
This cable operates efficiently in temperatures ranging from -40 °C to 80 °C, making it suitable for both indoor and outdoor use.
How does it handle bending during operation?
The cable is designed with a minimum bending radius of 62 mm, allowing it to maintain functionality and durability even when flexed frequently.
What measures are taken for environmental compliance?
The materials used are RoHS-compliant, aligning with EU and UK regulations regarding hazardous substances, ensuring safe operation within various applications.
관련된 링크들
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450370
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450369
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450368
- Festo Motor Cable NEBM Series Cable for Use with Motor
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450740
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450738
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450739
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450837