Festo Motor Cable NEBM Series Cable for Use with Motor,1450368
- RS 제품 번호:
- 273-9646
- Distrelec 제품 번호:
- 304-12-920
- 제조사 부품 번호:
- NEBM-S1G9-E-1.5-Q5-LE6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩178,180.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩178,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-9646
- Distrelec 제품 번호:
- 304-12-920
- 제조사 부품 번호:
- NEBM-S1G9-E-1.5-Q5-LE6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | CE, RoHS | |
| Model Number | 1450368 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals CE, RoHS | ||
Model Number 1450368 | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Cable, 0 to 72V DC Voltage Range, 1.5m Length - NEBM-S1G9-E-1.5-Q5-LE6, Numeric Part Number:1450368
This motor cable is designed for effective performance and reliable connections in automation and electrical applications. It is compatible with motors, ensuring optimal power transmission while meeting safety standards. With a length of 1.5m, it is suitable for various industrial motor accessories, allowing efficient operation within specified voltage ranges.
Features & Benefits
• Supports a voltage range of 0 to 72V DC for versatile applications
• Features a shielded design to minimise electromagnetic interference
• Constructed with a robust TPE-U(PUR) sheath for added protection
• Allows flexible cable installation with a generous bending radius
• Rated IP65 for dust and water resistance
• 9-pin Sub-D connection enables dependable interfacing with field devices
Applications
• Facilitates seamless connectivity with motors
• Suitable for industrial automation projects requiring high voltage connections
• Appropriate for environments necessitating strong electrical connections
• Applicable in systems where reliable power transmission is essential
What is the maximum voltage rating for the cable?
The cable supports a maximum voltage of 72V DC.
How is the cable protected from environmental factors?
It features an IP65 rating, providing protection against dust and water.
Can this cable be used in high-temperature areas?
Yes, it can operate within ambient temperatures of -40°C to 80°C.
What type of connections does this cable support?
It supports both rectangular socket and open-end connections.
Is the cable compliant with environmental standards?
Yes, it is RoHS-compliant, adhering to EU and UK regulations.
관련된 링크들
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450738
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450370
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450736
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450369
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450737
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450740
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450739
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450371