STMicroelectronics 3 Phase A2U N-Channel SiC Power Module, 75 A, 1.2 kV Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
- RS 제품 번호:
- 249-6720
- 제조사 부품 번호:
- A2U12M12W2-F2
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩632,140.00
마지막 RS 재고
- 최종적인 6 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩632,140.00 |
| 2 - 3 | ₩619,480.00 |
| 4 - 7 | ₩600,880.00 |
| 8 - 11 | ₩588,880.00 |
| 12 + | ₩583,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-6720
- 제조사 부품 번호:
- A2U12M12W2-F2
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Channel Type | N | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | ACEPACK 2 | |
| Series | A2U | |
| Mount Type | Chassis | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 2.9V | |
| Maximum Gate Source Voltage Vgs | 18V | |
| Typical Gate Charge Qg @ Vgs | 298nC | |
| Transistor Configuration | 3 Phase | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Channel Type N | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type ACEPACK 2 | ||
Series A2U | ||
Mount Type Chassis | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 2.9V | ||
Maximum Gate Source Voltage Vgs 18V | ||
Typical Gate Charge Qg @ Vgs 298nC | ||
Transistor Configuration 3 Phase | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics power module represents a leg of a T-type 3-level inverter topology that integrates the advanced silicon carbide Power MOSFET technology. This module leverages the innovative properties of the wide-bandgap SiC material and a high-thermal-performance substrate. The result is exceptionally low on-resistance per unit area and excellent switching performance that is virtually independent of temperature.
3-level topology
ACEPACK 2 power module
13 mΩ of typical RDS(on) each switch
Insulation voltage UL certified of 2.5 kVrms
Integrated NTC temperature sensor
DBC Cu-Al2O3-Cu based
Press fit contact pins
An NTC sensor completes the design
관련된 링크들
- STMicroelectronics 3 Phase A2U N-Channel SiC Power Module, 75 A, 1200 V Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
- STMicroelectronics A2F SiC Power Module, 75 A, 1200 V Enhancement ACEPACK 2 A2F12M12W2-F1
- STMicroelectronics M2TP80M12W2 8 N-Channel MOSFET Arrays, 30 A, 1200 V Enhancement, 32-Pin ACEPACK DMT-32
- STMicroelectronics Sixpack Topology M2P45M12W2 6 N-Channel MOSFET Arrays, 30 A, 1200 V Enhancement, 32-Pin ACEPACK
- ROHM BSM 2 N-Channel SiC Power Module, 300 A, 1200 V Enhancement, 4-Pin BSM300D12P2E001
- ROHM BSM 2 N-Channel SiC Power Module, 180 A, 1200 V Enhancement, 4-Pin BSM180D12P3C007
- Infineon Bridge Rectifier, 1200 V 415 A SiC Diod
- ROHM Half Bridge BSM N-Channel SiC Power Module, 240 A, 1200 V Enhancement, 4-Pin BSM120D12P2C005