Vishay Dual SI7997DP N-Channel MOSFET, -60 A, -30 V Enhancement, 8-Pin PowerPack SI7997DP-T1-GE3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
180-7325
제조사 부품 번호:
SI7997DP-T1-GE3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

-60A

Maximum Drain Source Voltage Vds

-30V

Package Type

PowerPack

Series

SI7997DP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

51nC

Maximum Power Dissipation Pd

29W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Height

1.12mm

Length

6.25mm

Standards/Approvals

No

Width

5.26mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel, PowerPAK-SO-8 package is a new age product with a drain-source voltage of 30V and maximum gate-source voltage of 20V. It has a drain-source resistance of 5.5mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 46W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and lead (Pb) free component

• Operating temperature ranges between -55°C and 150°C

• PWM optimised

• TrenchFET power MOSFET

Applications


• Adaptor switches

• Battery management

• Load switches

관련된 링크들