Infineon EasyPACK 2B N-Channel MOSFET Modules, 40 A, 1.2 kV FS17MR12W2M1HB11ABPSA2
- RS 제품 번호:
- 690-434
- 제조사 부품 번호:
- FS17MR12W2M1HB11ABPSA2
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 690-434
- 제조사 부품 번호:
- FS17MR12W2M1HB11ABPSA2
- 제조업체:
- Infineon
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | MOSFET Modules | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | EasyPACK 2B | |
| Maximum Drain Source Resistance Rds | 16.2mΩ | |
| Maximum Power Dissipation Pd | 20mW | |
| Typical Gate Charge Qg @ Vgs | 149nC | |
| Forward Voltage Vf | 4.2V | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AQG 324 | |
| Width | 48mm | |
| Length | 56.7mm | |
| Height | 1.6mm | |
| Automotive Standard | AQG 324 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type MOSFET Modules | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series EasyPACK 2B | ||
Maximum Drain Source Resistance Rds 16.2mΩ | ||
Maximum Power Dissipation Pd 20mW | ||
Typical Gate Charge Qg @ Vgs 149nC | ||
Forward Voltage Vf 4.2V | ||
Maximum Gate Source Voltage Vgs 23V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AQG 324 | ||
Width 48mm | ||
Length 56.7mm | ||
Height 1.6mm | ||
Automotive Standard AQG 324 | ||
- COO (Country of Origin):
- DE
관련된 링크들
- Infineon CoolSiC N-Channel MOSFET, 25 A, 1200 V Enhancement EasyPACK FS33MR12W1M1HB70BPSA1
- Infineon FS13MR12W2M1H_C55 N-Channel MOSFET, 50 A, 1200 V Enhancement EasyPACK FS13MR12W2M1HPB11BPSA1
- Infineon FS13MR12W2M1H_C55 N-Channel MOSFET, 62.5 A, 1200 V Enhancement EasyPACK FS13MR12W2M1HC55BPSA1
- Infineon FF11MR12W2M1H_B70 N-Channel MOSFET, 75 A, 1200 V Enhancement EasyPACK FF11MR12W2M1HB70BPSA1
- Infineon F4-11MR12W2M1H_B70 N-Channel MOSFET, 75 A, 1200 V Enhancement EasyPACK F411MR12W2M1HB70BPSA1
- Infineon F4-8MR12W2M1H_B70 N-Channel MOSFET, 100 A, 1200 V Enhancement EasyPACK F48MR12W2M1HB70BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules, 160 A, 1200 V Enhancement, 8-Pin AG-EASY2B FF4MR12W2M1HPB11ABPSA1
- Infineon F4-17MR12W1M1HP_B76 N-Channel MOSFET, 25 A, 1200 V Enhancement EasyPACK F433MR12W1M1HB76BPSA1