STMicroelectronics SCT N-Channel MOSFET, 30 A, 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 600 units)*

₩13,554,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 600 개 unit(s)이 배송 준비 됨
수량
한팩당
릴당*
600 +₩22,590.00₩13,554,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-239
제조사 부품 번호:
SCT060HU75G3AG
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Series

SCT

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

30 A

Maximum Drain Source Voltage (Vds)

750 V

Channel Mode

Enhancement

Pin Count

7

Package Type

HU3PAK

Mount Type

Surface

COO (Country of Origin):
JP
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using ST’s Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

High speed switching performances

Very fast and robust intrinsic body diode

관련된 링크들