PUI Audio 8 Ω 2 W Miniature Speaker, 150 mm Lead Length 14.8 mm, 31mm
- RS 제품 번호:
- 276-832
- 제조사 부품 번호:
- ASE02808MR-LW150-R
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩12,520.00
재고있음
- 추가로 2026년 11월 16일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩12,520.00 | - |
| 10 - 99 | ₩11,260.00 | 10% |
| 100 - 499 | ₩10,400.00 | 16% |
| 500 - 999 | ₩9,640.00 | 23% |
| 1000 + | ₩7,820.00 | 37% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-832
- 제조사 부품 번호:
- ASE02808MR-LW150-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | Miniature Speaker | |
| Coil Resistance | 8Ω | |
| Sound Level | 82dBA | |
| Sub Type | Enclosed Speaker | |
| Tone Type | Continuous | |
| Rated Power | 2W | |
| Cone Material | Mylar | |
| Frequency | 550Hz | |
| Lead Length | 150mm | |
| Impedance | 8Ω | |
| Height | 14.8mm | |
| Standards/Approvals | REACH, EU, RoHS 2011 | |
| Length | 36.8mm | |
| Width | 31mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type Miniature Speaker | ||
Coil Resistance 8Ω | ||
Sound Level 82dBA | ||
Sub Type Enclosed Speaker | ||
Tone Type Continuous | ||
Rated Power 2W | ||
Cone Material Mylar | ||
Frequency 550Hz | ||
Lead Length 150mm | ||
Impedance 8Ω | ||
Height 14.8mm | ||
Standards/Approvals REACH, EU, RoHS 2011 | ||
Length 36.8mm | ||
Width 31mm | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 2W Rated Power, 8Ω Impedance - ASE02808MR-LW150-R
This miniature speaker is a Compact enclosed audio transducer designed for integration into control panels, instrumentation and small electro-mechanical assemblies. It provides a focused high-frequency output suitable for alert tones and signalling in industrial and electronic systems, and is intended for use where space is limited and clear tonal reproduction is required.
Features and Benefits:
• 8Ω impedance enabling straightforward drive from standard audio outputs
• 2W rated power supporting loud alert and notification signals
• 16kHz resonance for clear high-frequency tone generation
• 82dBA sound level delivering audible alerts in noisy environments
• Mylar cone for stable tonal response under varying conditions
• 2W rated power supporting loud alert and notification signals
• 16kHz resonance for clear high-frequency tone generation
• 82dBA sound level delivering audible alerts in noisy environments
• Mylar cone for stable tonal response under varying conditions
Applications
• Suitable for alarm and fault indication in automation cabinets
• Ideal for warning tones in industrial control equipment
• Used with embedded controllers for audible user feedback
• Can be used for signal notification in handheld diagnostic tools
• Ideal for warning tones in industrial control equipment
• Used with embedded controllers for audible user feedback
• Can be used for signal notification in handheld diagnostic tools
What wiring is provided for installation flexibility?
It is supplied with 150mm leads to facilitate straightforward connection inside enclosures and to PCBs without additional cabling.
How Compact is the speaker for tight-fit assemblies?
The enclosure has a low profile height of 14.8mm, with a footprint measuring 31x43.2mm, permitting installation in slim panels and crowded layouts.
What material choices affect the speakers acoustic behaviour?
The diaphragm is MADE from mylar which contributes to a consistent high-frequency output and resilience to environmental variation.
Are there conformity considerations for electronic manufacturing?
The component meets REACH and RoHS 2011 standards, supporting use in regulated production and supply chains.
관련된 링크들
- PUI Audio 8 Ω 1 W Miniature Speaker 6 mm, 30mm
- PUI Audio 8 Ω 3 W Miniature Speaker 6 mm, 30mm
- PUI Audio 8 Ω 3 W Miniature Speaker, 150 mm Lead Length 10.3 mm, 60mm
- PUI Audio 1 W Miniature Speaker 28 mm Dia. 6.8 mm
- PUI Audio 1 W Speaker, 100 mm Lead Length 7.15 mm, 20mm
- PUI Audio 1 W Miniature Speaker 18 mm Dia., 152 mm Lead Length 5 mm
- PUI Audio 0.015 W Miniature Speaker 26.8 mm Dia. 8 mm
- PUI Audio 0.3 W Miniature Speaker 15 mm Dia.