PUI Audio 8 Ω 3 W Miniature Speaker 6 mm, 30mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
  • 추가로 2027년 1월 07일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩14,800.00-
10 - 99₩13,320.0010%
100 - 499₩12,280.0017%
500 - 999₩11,400.0022%
1000 +₩9,260.0037%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-835
제조사 부품 번호:
ASE04508MR-LW150-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Coil Resistance

8Ω

Sub Type

Miniature Speaker

Sound Level

82dBA

Rated Power

3W

Frequency

800Hz

Cone Material

Mylar

Impedance

8Ω

Height

6mm

Width

30mm

Length

25mm

Standards/Approvals

RoHS 2011, EU, REACH

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 20mm Height, 3W Rated Power - ASE04508MR-LW150-R


This miniature speaker is a Compact audio driver designed for integration into electronic and automation systems where space is limited. It reproduces high-frequency sound suitable for signalling and alerting duties within electrical and mechanical assemblies. The unit is constructed with a polymer diaphragm and is intended for installations requiring a small footprint and audible output at clear mid-to-high frequencies.

Features and Benefits:


• 8Ω impedance provides straightforward matching with common drivers
• 3W rated power supports modest acoustic output for alerts
• 12kHz Peak frequency response for clear high-frequency tones
• 82dBA sound level ensures audible notification in busy environments
• RoHS and REACH conformity for compatibility with regulated projects

Applications


• Suitable for panel-mounted alarm and status indicators in automation
• Ideal for control cabinets requiring audible alerts without space loss
• Used for electronic test rigs needing clear high-frequency signalling
• Can be used for Compact consumer electronics with limited depth

What connector or mounting options are available for installation?


The unit is a miniature speaker with a rectangular footprint that fits into low-profile mounting cutouts and can be secured using typical fasteners or adhesive methods compatible with small drivers.

How does the diaphragm material influence sound character?


The mylar cone delivers a lighter moving mass, which improves transient response and makes the device better at producing Sharp high-frequency content for signalling applications.

What environmental or regulatory considerations affect deployment?


The component complies with RoHS2011 and REACH requirements, allowing its use in projects that must avoid restricted substances and meet European chemical safety expectations.

How should the speaker be driven electrically for best results?


Operate it from sources matched to an 8Ω load and limit input power to the 3W rating to prevent thermal stress on the voice Coil and to maintain consistent acoustic performance.

관련된 링크들