PUI Audio 0.015 W Miniature Speaker 26.8 mm Dia. 8 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩4,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩4,460.00-
10 - 99₩4,000.0010%
100 - 499₩3,700.0017%
500 - 999₩3,420.0023%
1000 +₩2,780.0037%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-738
제조사 부품 번호:
AR027150MR-2-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Sound Level

118dB

Rated Power

0.015W

Cone Material

Mylar

Frequency

20Hz

Impedance

150Ω

Diameter

26.8mm

Height

8mm

Length

26.8mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 26.8mm Diameter, 0.015W Rated Power - AR027150MR-2-R


This miniature speaker is a Compact acoustic transducer intended for use in electronic systems where a small, efficient sound source is required. It converts electrical signals into audible output and is suitable for integration into Compact devices that require a recognisable tone or alert in constrained spaces.

Features and Benefits:


• High electrical resistance provides compatibility with high-impedance circuits
• Mylar cone yields consistent acoustic response and durability
• Peak sensitivity supports loud output for low input power
• Very low rated power reduces energy consumption in battery systems
• Compliance with chemical and materials standards supports regulated designs

Applications


• Suitable for handheld alarm and alert devices
• Ideal for industrial control panels requiring audible signalling
• Used with Compact medical instruments needing discrete alerts
• Can be used for portable test equipment audio feedback
• Used for security system sirens and notification modules

What electrical load should I expect when integrating this component?


The speaker presents a nominal impedance of 150Ω and should be driven by circuitry matched to that impedance for expected acoustic performance.

How does the cone material affect longevity in routine use?


The Mylar diaphragm offers resistance to deformation and provides stable sound characteristics over repeated operation under normal conditions.

What sound pressure behaviour can be expected from a low-power drive?


Despite a low rated input of 0.015 W, the device achieves a high output level, enabling clear audible signals from modest drive levels.

Which acoustic frequency does the unit principally reproduce for alerts?


The speaker is designed to produce sound energy centred around 10 kHz, suitable for sharp, attention-grabbing tones.

관련된 링크들