PUI Audio 8 Ω 3 W Miniature Speaker, 150 mm Lead Length 10.3 mm, 60mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩10,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩10,920.00
10 - 99₩9,800.00
100 - 499₩9,060.00
500 - 999₩8,400.00
1000 +₩6,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-836
제조사 부품 번호:
ASE06008MR-LW150-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Coil Resistance

8Ω

Sound Level

83dBA

Sub Type

Enclosed Speaker

Tone Type

Continuous

Rated Power

3W

Cone Material

Mylar

Frequency

500Hz

Lead Length

150mm

Impedance

8Ω

Height

10.3mm

Length

30mm

Standards/Approvals

EU, REACH, RoHS 2011

Width

60mm

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 3W Rated Power, 83dBA Sound Level - ASE06008MR-LW150-R


This miniature speaker is a Compact enclosed transducer designed to deliver continuous audio signals for electronic and automation equipment. It operates as a low-profile audible output device suitable for integration where a small form factor and clear tone generation are required in electrical and mechanical systems.

Features and Benefits:


• 3W rated power provides usable output for signalling applications
• 8Ω impedance allows straightforward drive from common amplifiers
• 83dBA sensitivity ensures audible presence in noisy environments
• Mylar cone construction offers consistent tonal response
• 20kHz frequency capacity supports full-range alerting and tones
• 150mm leads simplify wiring during assembly and testing

Applications


• Suitable for control panels requiring audible alerts
• Ideal for industrial automation alarm modules
• Used with instrumentation for status indication sounds
• Can be used for prototype audio in electronics projects
• Suitable for retrofitting into machinery for operator notifications

What mounting footprint should I plan for integration?


Allow for a 30x60mm enclosure area and ensure a minimum 10.3mm clearance in depth to accommodate the low-profile housing.

How should it be driven electrically for reliable operation?


Use a driver capable of supplying an 8Ω load and Peak levels within the 3W rating to prevent thermal overload of the voice coil.

What environmental standards relate to material acceptability?


The device meets EU chemical and substance standards including REACH and RoHS 2011, indicating restricted hazardous substance compliance.

How long are the connection leads and how does that aid installation?


The attached leads measure 150mm, permitting straightforward routing to terminals during panel assembly and reducing the need for additional pigtails.

관련된 링크들