PUI Audio 8 Ω 4 W Miniature Speaker 61.5 mm Dia. 29 mm, 66.3mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩12,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 53 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩12,140.00
10 - 99₩10,920.00
100 - 499₩10,060.00
500 - 999₩9,340.00
1000 +₩7,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-826
제조사 부품 번호:
AS06608PS-WR-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Coil Resistance

8Ω

Product Type

Miniature Speaker

Sound Level

95dBA

Sub Type

Miniature Speaker

Rated Power

4W

Frequency

230Hz

Cone Material

Paper

Impedance

8Ω

Diameter

61.5mm

Height

29mm

Width

66.3mm

Standards/Approvals

EU, RoHS 2011, REACH

Length

61.5mm

COO (Country of Origin):
TW

PUI Audio Miniature Speaker, 61.5mm Diameter, 4W Rated Power - AS06608PS-WR-R


This miniature speaker is a Compact audio driver designed for integration into electronic and automation systems where space and acoustic performance are important. It employs a paper-cone diaphragm and is suitable for applications requiring a focused high-frequency response up to 12 kHz. The unit conforms to current EU environmental directives for material restrictions and is intended for use in assemblies that demand a small, efficient transducer.

Features and Benefits:


• 95 dBA sensitivity for clear output at lower input levels
• 4 W rated power supporting moderate playback volumes
• 8 Ω impedance enabling compatibility with common amplifiers
• Paper cone for consistent mid-to-high frequency character
• Low-profile 29mm height for confined installation spaces

Applications


• Suitable for industrial control panels requiring audible alerts
• Ideal for handheld diagnostic tools and portable instruments
• Used for bespoke audio feedback in automation equipment
• Can be used for notification sounds in electrical enclosures
• Used with Compact electronic projects requiring a small driver

What mounting footprint should I allow for on a PCB?


The unit spans 61.5mm in diameter with a total length of 66.3 mm, so board layouts should accommodate this envelope Plus fixing clearances.

How does the device behave at its rated power?


At 4 W input the driver delivers its specified acoustic output while operating into an 8 Ω load, providing predictable SPL for system calibration.

Are there any material considerations for environmental compliance?


The construction meets RoHS 2011 and REACH requirements, indicating restricted hazardous substances have been managed in component selection.

What frequency range is most appropriate for this transducer’s use?


The driver is optimised to reproduce content up to approximately 12 kHz, making it suitable for alerts and high-frequency signals common in control applications.

관련된 링크들