PUI Audio 8 Ω 0.15 W Miniature Speaker 29.85 mm Dia. 18 mm, 29.85mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩5,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩5,680.00-
10 - 99₩5,120.009%
100 - 499₩4,720.0016%
500 - 999₩4,360.0023%
1000 +₩3,540.0037%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-841
제조사 부품 번호:
AST-03008MR-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Coil Resistance

8Ω

Sound Level

72dB

Sub Type

Miniature Speaker

Rated Power

0.15W

Frequency

1400Hz

Cone Material

Mylar

Impedance

8Ω

Diameter

29.85mm

Height

18mm

Standards/Approvals

RoHS 2011, EU, REACH

Width

29.85mm

Length

29.85mm

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 0.15W Rated Power, 29.85mm Diameter - AST-03008MR-R


This miniature speaker is a Compact electromechanical transducer designed to provide audible output in low-power electronic systems. It is suitable for installations where space is limited and a clear, single-channel sound source is required, operating across the audio band with a focus on higher-frequency reproduction.

Features and Benefits:


• 8Ω impedance for straightforward driver matching and predictable load
• 0.15W rated power for low-energy signalling and alerts
• 72dB sound level for audible notification at short range
• Mylar cone for stable frequency response and moisture resistance
• 20kHz frequency capability for high-frequency audio content
• RoHS and REACH compliance for use in regulated assemblies

Applications


• Suitable for control panels requiring audible feedback
• Ideal for alert tones in automation systems
• Used with handheld test instruments for acoustic signalling
• Can be used for prototype audio in electronics development
• Used for low-power sound alerts in mechanical equipment

What electrical connection considerations should I use?


Drive the device with a source that sees an 8Ω load and limit input power to 0.15W to avoid thermal stress.

How does the diaphragm material affect environmental durability?


The Mylar diaphragm offers resistance to humidity and provides consistent tonality compared with paper-cone variants.

What physical envelope should I allow for mounting?


Allow for a circular footprint of around 29.85mm diameter and clearance for an 18mm depth when installing.

How loud will it be in a typical enclosure?


Expect an output near 72dB SPL at close proximity, enclosure acoustics and mounting will influence perceived level.

관련된 링크들