PUI Audio 4 Ω 3 W Miniature Speaker 9.5 mm, 28.5mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩9,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩9,980.00
10 - 99₩8,960.00
100 - 499₩8,280.00
500 - 999₩7,680.00
1000 +₩6,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-818
제조사 부품 번호:
AS04004PO-2-WR-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Coil Resistance

4Ω

Sub Type

Water Resistant Speaker

Sound Level

82dBA

Tone Type

Continuous

Rated Power

3W

Frequency

420Hz

Cone Material

Paper

Impedance

4Ω

Height

9.5mm

Width

28.5mm

Standards/Approvals

EU, RoHS 2011, REACH

Length

40mm

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 3W Rated Power, 4Ω Impedance - AS04004PO-2-WR-R


This miniature speaker is designed to provide Compact acoustic output for industrial and electronic systems where space and moisture resistance matter. It offers a continuous tone response suitable for signalling and alerting within control panels and portable devices, combining a paper cone diaphragm with a low electrical impedance to deliver audible levels in confined installations.

Features and Benefits:


• 4Ω impedance for straightforward drive with common amplifiers
• 3W rated power enabling clear audible alerts at low supply levels
• 82dBA sensitivity for recognisable sound in noisy environments
• Continuous tone output facilitating steady signalling or alarms
• Water-resistant construction allowing use in damp locations
• Compliant with EU RoHS 2011 and REACH ensuring restricted-substance adherence

Applications


• Suitable for factory automation alarm and notification panels
• Ideal for handheld diagnostic and test instruments
• Used with control enclosures requiring moisture-tolerant audio
• Can be used for embedded signalling in HVAC systems
• Suitable for low-profile public-address cueing in kiosks

What drive characteristics are needed for optimal performance?


It runs on low-voltage amplifier stages that can supply nominal 3W into a 4Ω load, ensure the drive device limits power to avoid exceeding rated input.

How does the diaphragm material affect response and use?


The paper cone provides natural midrange reproduction and mechanical damping suitable for steady tones, making it appropriate for alerts rather than hi-fi audio.

What approvals affect selection for regulated projects?


The component meets EU RoHS 2011 and REACH chemical restriction standards, supporting procurement for assemblies constrained by those regulations.

How does the speaker behave across its frequency capability?


It is specified up to 20kHz for continuous-tone signalling, so it supports the human-audible range needed for clear alert tones.

관련된 링크들