Honeywell Technologies Microswitch Terminal Cover for use with BZ/BA Series

대량 구매 할인 받기

75개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩53,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 285 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 70₩10,660.00₩53,300.00-
75 - 245₩10,448.00₩52,240.001%
250 +₩10,236.00₩51,180.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
319-938
Distrelec 제품 번호:
304-29-638
제조사 부품 번호:
5PA2
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Product Type

Microswitch Terminal Cover

For Use With

BZ/BA Series

Material

Plastic

Standards/Approvals

CE, CSA, UKCA, UL

Honeywell Terminal Enclosure, Plastic, CE/CSA/UKCA/UL Approvals - 5PA2


This Terminal enclosure provides a protected housing solution for detector wiring within alarm and detection installations. It is intended to accommodate the connection points of compatible detectors and to integrate into safety and monitoring systems while maintaining a robust electrical interface.

Features and Benefits:


• Constructed from plastic for lightweight, non-conductive protection
• Compatible with BZ/BA detectors to simplify installations
• Meets CE and UKCA standards for regional conformity
• Certified to UL and CSA for recognised safety testing
• Designed as a Terminal box enabling organised cable termination

Applications


• Suitable for junctions in fire alarm installations
• Ideal for housing detector wiring in smoke detection systems
• Used with BZ and BA detectors during retrofits and new builds
• Can be used for organising terminals in Alarm System panels

What material is the enclosure MADE from and why does it matter?


It is formed from plastic, which provides electrical insulation and reduces weight for easier handling on-site.

Which conformity markings does it carry for use in the UK and EU?


It carries CE and UKCA markings, indicating compliance with applicable regional directives.

Are there recognised safety certifications for use in commercial installations?


Yes, it holds UL and CSA certifications, reflecting assessment against established safety standards.

With which detector families is it intended to be paired?


It is intended for use with detectors from the BZ and BA families to ensure compatible Terminal connections.

Approvals

UL; CSA

관련된 링크들