Honeywell Technologies, Microswitch Actuator Roller Lever, For Use With SE/XE Series

Subtotal (1 unit)*

₩36,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 91 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩36,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-1531
제조사 부품 번호:
JE-5
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Product Type

Microswitch Actuator

For Use With

SE/XE Series

Standards/Approvals

RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Actuator Type

Roller Lever

Roller Material

Bronze

Actuator Length

15.2mm

Actuator Material

Steel

COO (Country of Origin):
MX

Honeywell Microswitch Actuator, 15.2mm Actuator Length, Steel Actuator - JE-5


This microswitch actuator is a roller leaf device designed to operate with compatible XE and SE series switches, converting mechanical motion into reliable electrical actuation within control and sensing assemblies. Constructed from robust steel with a bronze rolling element, it offers a straightforward Interface for lever-style input in automated and manual systems while meeting industry electrostatic and hazardous-material handling standards.

Features and Benefits:


• 15.2mm actuator length for predictable contact engagement
• Steel construction providing Durable lever support and stiffness
• Roller leaf geometry enabling smooth, repeatable actuation travel
• Bronze roller reducing friction for consistent switch operation
• Conforms to RoHS for restricted-substance compatibility
• Meets ESD control standard BS EN 61340-5-1 for static-sensitive environments

Applications


• Suitable for limit switching in automated assembly stations
• Ideal for detection and safety interlocks on mechanical equipment
• Used with XE series switches to replace worn levers in field repairs
• Can be used for SE series installations requiring low-friction actuation
• Suitable for electronics workstations where ESD control is necessary

What materials are used where sliding contact occurs?


The moving roller element is bronze while the lever body is steel to balance wear resistance and low friction.

How does it support ESD-sensitive environments?


It complies with BS EN 61340-5-1 and is manufactured to be suitable for ESD control procedures in handling and assembly areas.

Which switches will it fit mechanically?


It is intended for use with the XE and SE family of microswitches designed to accept roller leaf actuators.

Does it meet restricted-substance requirements for electronic assemblies?


The actuator is produced to RoHS standards, limiting specified hazardous substances in its materials.

What operational behaviour does the roller provide during repeated cycles?


The bronze roller reduces sliding friction and wear, promoting consistent actuation force and longevity over many cycles.

관련된 링크들