Honeywell Technologies, Microswitch Actuator Lever, For Use With SM Series

Subtotal (1 unit)*

₩12,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 333 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-1556
제조사 부품 번호:
JS-2
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Product Type

Microswitch Actuator

For Use With

SM Series

Standards/Approvals

RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Actuator Type

Lever

Actuator Length

16.8mm

Actuator Material

Stainless Steel

COO (Country of Origin):
MX

Honeywell Microswitch Actuator, 16.8mm Actuator Length, Stainless Steel Actuator - JS-2


This microswitch actuator is a stainless steel straight leaf device designed to operate with compatible microswitches in industrial control contexts. It serves as a mechanical Interface that transfers actuation from external moving parts to a microswitch element, suitable for environments where conductive durability and controlled actuation are required.

Features and Benefits:


• 16.8mm length provides repeatable, precise lever engagement
• Straight leaf form delivers stable linear actuation under load
• Stainless steel construction offers corrosion-resistant mechanical contact
• Compatible with SM Series units enabling straightforward replacements
• Meets RoHS requirements reducing hazardous substance concerns
• Conforms to ESD standards for safe use in electrostatic‑sensitive areas

Applications


• Suitable for limit switch mechanisms in conveyor automation
• Ideal for position sensing on industrial machinery assemblies
• Used with control panels requiring a robust mechanical Interface
• Can be used for end‑of‑travel detection in actuated systems
• Used for retrofitting SM Series installations needing a metal lever

What materials are used and how do they affect longevity?


The actuator uses stainless steel for the leaf, which resists oxidation and maintains contact integrity in industrial atmospheres, extending service intervals compared with plated alternatives.

How does the actuator support electrostatic‑sensitive environments?


The component complies with ANSI/ESD S20.20 and BS EN 61340‑5‑1:2007 measures that address handling and integration practices to minimise electrostatic risk when installed as part of a compliant system.

Can this actuator be substituted directly into existing compatible switches?


It is designed for use with SM Series microswitches, allowing direct replacement where the straight leaf geometry and mounting align with the host switch configuration.

What regulatory constraint affects material selection?


The item is RoHS compliant, ensuring constituent materials meet restrictions on specified hazardous substances for regulatory conformity.

관련된 링크들