Honeywell Technologies, Microswitch Actuator Roller Lever, For Use With SX Series

Subtotal (1 unit)*

₩20,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-1626
Distrelec 제품 번호:
301-38-795
제조사 부품 번호:
JX-51
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Product Type

Microswitch Actuator

For Use With

SX Series

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS

Actuator Length

7.6mm

Roller Material

Bronze

Actuator Material

Stainless Steel

Actuator Type

Roller Lever

COO (Country of Origin):
MX

Honeywell Microswitch Actuator, 7.6mm Actuator Length, Stainless Steel Actuator - JX-51


This microswitch actuator is a mechanical accessory designed to convert physical motion into switch actuation for compatible switching devices. It operates as a reverse roller leaf type, delivering a controlled contact action suitable for industrial automation and electronic assemblies where a rolling contact Interface is required. The component is built from corrosion-resistant metal and is intended for integration with the SX Series to provide repeatable actuation behaviour in production and test environments.

Features and Benefits:


• Reverse roller leaf geometry reduces friction and wear during actuation
• Stainless-steel construction resists corrosion and mechanical fatigue
• 7.6mm actuator length permits Compact switch assemblies
• Bronze roller provides smooth contact with reduced surface damage
• Conforms to ESD control standards for sensitive-electronics handling

Applications


• Suitable for limit-switch detection in conveyor systems
• Ideal for position sensing in automated machinery
• Used with SX Series microswitches in control panels
• Can be used for end-of-travel detection in actuators and valves

What materials are used where sliding contact occurs?


The rolling element is MADE from bronze while the lever portion is stainless steel to balance wear resistance and smooth rolling contact.

How does this component support electrostatic-sensitive environments?


It meets recognised ESD control standards, enabling use in contexts requiring electrostatic discharge management.

Is this accessory compatible with standard SX-family switch mounts?


It is specifically intended for integration with SX Series switches and aligns mechanically for straightforward installation.

Which regulatory or environmental restrictions does it meet?


The unit complies with relevant RoHS directives restricting hazardous substances and aligns with specified ESD management norms.

관련된 링크들