Honeywell Technologies, Microswitch Actuator Lever, For Use With SX Series

Subtotal (1 unit)*

₩10,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 134 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
842-1610
제조사 부품 번호:
JX-41
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Product Type

Microswitch Actuator

For Use With

SX Series

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Actuator Length

9.4mm

Actuator Material

Stainless Steel

Actuator Type

Lever

COO (Country of Origin):
MX

Honeywell Microswitch Actuator, 9.4mm Actuator Length, Stainless Steel Actuator - JX-41


This microswitch actuator provides a Compact mechanical Interface for actuating compatible switches in industrial control systems. It is a reverse leaf style actuator manufactured from stainless steel and intended for use with specific switch families in automation and electronics assemblies. The component is suited to environments where electrostatic considerations and material restrictions are part of system requirements.

Features and Benefits:


• Reverse leaf geometry delivers predictable contact engagement and release
• Stainless steel construction offers corrosion resistance during service
• 9.4mm shaft length enables precise actuation travel and repeatability
• Compatible with SX family switches for straightforward replacement
• Conforms to ANSI/ESD S20.20:2014 to reduce static-related failures
• Meets BS EN 61340-5-1:2007 requirements for ESD-safe handling

Applications


• Suitable for control panels in automated machinery
• Ideal for sensor interfacing in Electronic Assembly lines
• Used with industrial limit and safety switches in electrical cabinets
• Can be used for replacement of worn actuators in maintenance routines

What material properties affect long-term durability?


The actuator is formed from stainless steel, providing mechanical strength and resistance to oxidation in typical industrial atmospheres.

How does the actuator support electrostatic-sensitive environments?


Its specification includes standards for electrostatic discharge management, so it is appropriate where ESD procedures must be observed during handling and installation.

Is this compatible when replacing worn switch actuators?


It is designed for direct fitment with the relevant SX-style switches, allowing maintenance teams to swap components without modifying mounting interfaces.

Which regulatory restrictions on substances does it address?


The component adheres to RoHS limitations on hazardous materials, ensuring it meets restricted-substance requirements for use in many electronic assemblies.

관련된 링크들